Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SIL24-1A72-71D
Alias/AKA:
3324100171
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.25 A
Maximum Switching Current:
1 A
Maximum Switching Power:
15 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 24V SIL (Single In-Line) w/Diode
Search Keywords:
SIL241A7271D
IN STOCK:
250
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.36
$33.600
100
$2.53
$253.000
300
$2.43
$729.000
500
$2.37
$1,185.000
1,000
$2.34
$2,340.000
2,500
$2.02
$5,050.000
5,000
$1.99
$9,950.000
7,500
+
$1.96
$14,700.000
Product Guides