help desk software
DATA SHEET

SIL24-1A72-71L

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 24V SIL (Single In-Line)

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SIL24-1A72-71L
Alias/AKA:
3324100071
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.25 A
Maximum Switching Current:
1 A
Maximum Switching Power:
15 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay, 1 Form A, SPST-NO, 24V SIL (Single In-Line)
Search Keywords:
SIL241A7271L
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$3.08
$385.000
250
$2.31
$577.500
375
$2.16
$810.000
500 +
$2.11
$1,055.000
Tools/3D Models
Product Guides