SW-GP501/20-25AT
Standex ElectronicsReed Switch, 1 Form A, SPST-NO, Sub Minature 12.7mm, Pd, 20-25 AT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SW-GP501/20-25AT
RoHS:
Yes
HTS:
8536507000
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
20 to 25 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
200 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
1.0 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.3 mm
Glass Length:
12.7 mm
Reed Switch, 1 Form A, SPST-NO, Sub Minature 12.7mm, Pd, 20-25 AT
Search Keywords:
SWGP5012025AT
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.6200
$310.000
1,000
$0.4650
$465.000
1,500
$0.4340
$651.000
2,000
+
$0.4253
$850.600