help desk software

SW-PR560/25-30-AT

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, AC Line Voltage Mini 14.2mm, Rh, 25-30 AT

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Standex Electronics
Part No:
SW-PR560/25-30-AT
RoHS:
Yes
HTS:
8536507000
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Switch Configuration:
N.O.
Device Sensitivity Range:
25 to 30 AT
Mounting:
PCB Through Hole
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
1.5 A
Terminal Type:
Axial Leads
Dimension:
54 x 2.3 mm
Glass Length:
14.2 mm
Contact Material:
Rhodium
Life Cycle:
Discontinued & Replaced
Reed Switch, 1 Form A, SPST-NO, AC Line Voltage Mini 14.2mm, Rh, 25-30 AT
Search Keywords:
SWPR5602530AT
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
750
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
4500532530
4500532530
VIEW PRODUCT
Tools/3D Models