help desk software
DATA SHEET

937-SP-3066

Stewart Connectors

Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
937-SP-3066
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The STEWART CONNECTORS part 937-SP-3066 is a reliable and high-performance modular plug. It features 6 positions and supports 1.02mm crimping for secure connections. This plug is designed for cable mounting and has a 6-terminal configuration with 1 port. It is available in bulk packaging, making it perfect for large-scale installations and projects. Trust STEWART CONNECTORS 937-SP-3066 for durable and efficient connectivity solutions.
Search Keywords:
937SP3066
IN STOCK: 9,160
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2596
$25.960
1,000
$0.2045
$204.500
2,500
$0.1957
$489.250
6,000
$0.1901
$1,140.600
12,000
$0.1849
$2,218.800
30,000
$0.1776
$5,328.000
54,000
$0.1750
$9,450.000
102,000 +
$0.1723
$17,574.600
Tools/3D Models
Product Guides