940-SP-3066
Stewart ConnectorsConn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
940-SP-3066
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6000
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The Stewart Connectors part 940-SP-3066 is a high-quality modular plug designed for superior connectivity. It features 6 positions with 1.02mm crimp and is cable mountable with a straight design for easy installation. With 6 terminals and 1 port, this plug allows for efficient and reliable data transfer. Available in bulk packaging, it is a cost-effective solution for various networking applications.
Search Keywords:
940SP3066
IN STOCK:
8,109
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2558
$25.580
1,000
$0.2015
$201.500
2,500
$0.1928
$482.000
6,000
$0.1873
$1,123.800
12,000
$0.1822
$2,186.400
30,000
$0.1750
$5,250.000
54,000
$0.1724
$9,309.600
102,000
+
$0.1698
$17,319.600
Product Guides