940-SP-3088R-A133
Stewart ConnectorsConn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
940-SP-3088R-A133
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The Stewart Connectors part 940-SP-3088R-A133 is a high-quality RJ-45 PL 8-POS 1.02mm Crimp Straight Cable Mount connector designed for use in networking applications. It features 8 terminals and 1 port, making it ideal for connecting Ethernet cables in bulk installations. This reliable and durable connector provides a secure and stable connection for your networking needs.
Search Keywords:
940SP3088RA133
IN STOCK:
10,609
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5675
$28.375
500
$0.3486
$174.300
1,000
$0.3356
$335.600
2,500
$0.3112
$778.000
5,000
$0.3024
$1,512.000
10,000
$0.2979
$2,979.000
15,000
$0.2934
$4,401.000
25,000
+
$0.2890
$7,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
1-87499-3
08 MODIV HSG SR MRKD .100CL
2-328999-1
PIDG 16-14 R 3/8; TAPE
152873
14-12 PIDG NYLON RT NO 8 WHITE
66104-8
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...