SS-39200-011
Stewart ConnectorsConn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 6/Cat 6a .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-39200-011
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1026
Package Type:
Bulk
Type:
Telephone/Telecom
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The Stewart Connectors SS-39200-011 is a high-quality telephone/telecom connector designed for efficient and reliable data transmission. With 8 positions and a 1.02mm crimp ST cable mount, this connector provides a secure and durable connection for Cat 6 and Cat 6a cables. The compact design and easy installation make it an ideal choice for various telecom applications. This connector is available in bulk, with 8 terminals and 1 port, ensuring seamless connectivity for your telecommunications needs.
Search Keywords:
SS39200011
IN STOCK:
2,737
Ships today, if you order in
On Order:
2,052
can ship 12/30/24
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.88
$47.000
250
$1.55
$387.500
500
$1.22
$610.000
1,026
$1.17
$1,200.420
3,078
$1.13
$3,478.140
5,130
$1.11
$5,694.300
8,208
$1.10
$9,028.800
10,260
+
$1.08
$11,080.800
Product Guides