help desk software
DATA SHEET

SS-39200-027

Stewart Connectors

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6a .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-39200-027
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The SS-39200-027 is a high-quality modular plug by Stewart Connectors, designed for use in professional networking applications. This plug features 8 positions and a compact 1.02mm design, making it ideal for Crimp ST cable mount installations. With its 8 terminals and 1 port configuration, this plug ensures reliable and secure connections. Packaged in a convenient bag, the SS-39200-027 is an essential component for Cat 6a networks, ensuring excellent performance and durability.
Search Keywords:
SS39200027
IN STOCK: 1,525
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.37
$84.250
100
$2.97
$297.000
250
$2.88
$720.000
500
$2.75
$1,375.000
1,000
$2.66
$2,660.000
2,500
$2.56
$6,400.000
5,000
$2.52
$12,600.000
7,500 +
$2.49
$18,675.000
Tools/3D Models
Product Guides