SS-39200-063
Stewart ConnectorsConn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Individual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-39200-063
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Individual
Search Keywords:
SS39200063
IN STOCK:
800
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$3.96
$19.800
50
$3.24
$162.000
200
$3.10
$620.000
400
$2.97
$1,188.000
600
$2.85
$1,710.000
1,000
$2.81
$2,810.000
2,600
$2.77
$7,202.000
5,000
+
$2.68
$13,400.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![83-876](https://www.masterelectronics.com/images/parts/largeimages/10042200.jpg)
83-876
Conn UHF RCP 0Hz to 300MHz Solder ST Panel Mount Silver
![901-9209A](https://www.masterelectronics.com/images/parts/largeimages/10042336.jpg)
901-9209A
Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount RCP/RCP Gold Bag
![11034154](https://www.masterelectronics.com/upload/parts/images/large/copy of baumer electric_11034154.jpg)
11034154
Female Connector M23 - 12-pin - Without Cable (Z 130.001).
![NB16104001](https://www.masterelectronics.com/images/parts/largeimages/51160733.jpg)
NB16104001
Heat Shrink Tubing - Flexible - 0.375" (9.53mm) Supplied Inner Dia - 2 to 1 - 125°C Shrink...