help desk software

SS-39200-064

Stewart Connectors

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Bulk

  • RoHS Compliant
  • bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-39200-064
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
54
Package Type:
bulk
Type:
Modular Plug
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Bulk
Search Keywords:
SS39200064
IN STOCK: 366
Can Ship immediately
Minimum Order:
54
Multiple:
54
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
54
$2.80
$151.200
108
$2.76
$298.080
270
$2.61
$704.700
540
$2.48
$1,339.200
1,026
$2.44
$2,503.440
2,538
$2.41
$6,116.580
5,022
$2.36
$11,851.920
7,506 +
$2.32
$17,413.920
DOWNLOADS