SS-39300-001
Stewart ConnectorsConn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6 Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-39300-001
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
280
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Cable Mount3806
Pitch:
N/A
Gender:
PL3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The SS-39300-001 is a high-quality Stewart Connector, designed to provide reliable connectivity and exceptional performance. This particular model features an RJ-45 connector with 8 positions and an insulation displacement termination (IDT) design, ensuring secure and efficient cable mounting. Offering 8 terminals and 1 port, this connector is specifically designed for Cat 6 applications, making it suitable for various networking and telecommunications needs. With its durable construction and easy installation, the SS-39300-001 is an excellent choice for any project requiring a dependable and high-performance connector.
Search Keywords:
SS39300001
IN STOCK:
1,215
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.87
$54.350
25
$9.88
$247.000
50
$9.73
$486.500
100
$9.59
$959.000
280
$9.44
$2,643.200
560
$8.97
$5,023.200
1,120
+
$8.53
$9,553.600
Product Guides
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1054426-1
2082 5133 02
1-929974-4
2,5MM SWS REC.CONT.
IAGN6-1-51-30.0
Circuit Breaker HydMag 1 pl 80VDC 30A panel seal | Sensata - Airpax IAGN6-1-51-30.0