help desk software
DATA SHEET

SS-60400-025

Stewart Connectors

RJ-45 Panel Mount Jack, IP67, Industrial, CAT5e, Unshielded .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-60400-025
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
RJ-45 Coupler3816
Body Orientation:
Straight3793
Mounting:
Panel Mount3806
Pitch:
N/A
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The STEWART CONNECTORS SS-60400-025 is a high-quality RJ-45 Panel Mount Jack designed for industrial use. With its IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for demanding environments. This panel mount jack is specifically designed for CAT5e applications, offering reliable performance and data transmission. Featuring an unshielded design, it enables easy installation and connectivity. Whether you need to connect Ethernet cables in outdoor or harsh environments, the STEWART CONNECTORS SS-60400-025 is the ideal solution with its durable construction and dependable performance.
Search Keywords:
SS60400025
IN STOCK: 1,910
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.29
$61.450
25
$8.23
$205.750
50
$8.10
$405.000
200
$7.27
$1,454.000
400
$7.16
$2,864.000
600
$7.00
$4,200.000
1,000 +
$6.66
$6,660.000
Tools/3D Models
Product Guides