SS-6488S-A-NF
Stewart ConnectorsConn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-6488S-A-NF
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
33
Type:
Modular Jack
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The STEWART CONNECTORS SS-6488S-A-NF is a high-quality modular jack designed for reliable connectivity. With its 8 positions and 2.54mm spacing, this jack is perfect for various applications requiring a secure and stable connection. It features a solder right-angle through-hole design, allowing for easy installation on PCBs. The jack has 8 terminals and provides 1 port for seamless data transmission. Whether you're working on a professional project or a DIY endeavor, the STEWART CONNECTORS SS-6488S-A-NF modular jack is a must-have component for your electronic connections.
Search Keywords:
SS6488SANF
IN STOCK:
2,346
Can Ship immediately
Minimum Order:
33
Multiple:
33
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
33
$1.355
$44.715
132
$1.148
$151.536
528
$1.068
$563.904
1,023
$1.025
$1,048.575
2,508
$0.986
$2,472.888
5,016
$0.962
$4,825.392
7,524
$0.948
$7,132.752
10,032
+
$0.933
$9,359.856
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-749877-7
68 50SR PANEL MOUNT RCPT, ROHS
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
RX424730C
Electromechanical Relay 230VAC 32.5KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
56SDP36-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
DR-RDN20
AC/DC Industrial DIN rail power supply - Output 24VDC at 20A - redundant module.