SS65100-030F
Stewart ConnectorsConn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS65100-030F
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
31
Package Type:
Type:
Telephone/Telecom
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The STEWART CONNECTORS SS65100-030F is a high-quality telephone/telecom connector designed for seamless communication and connectivity. This connector features a 10 position layout and a 2.54mm pitch, making it ideal for various telecom applications. Its solder ST thru-hole design ensures secure and reliable connections. With a total of 10 terminals and 1 port, this connector provides ample flexibility for your telecommunications needs. Trust the STEWART CONNECTORS SS65100-030F to deliver exceptional performance and superior reliability in your telecom projects.
Search Keywords:
SS65100030F
IN STOCK:
846
Can Ship immediately
Minimum Order:
31
Multiple:
31
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
31
$1.963
$60.853
124
$1.595
$197.780
279
$1.524
$425.196
527
$1.334
$703.018
1,023
$1.143
$1,169.289
2,511
$0.990
$2,485.890
5,022
$0.917
$4,605.174
7,502
+
$0.894
$6,706.788
CUSTOMERS
ALSO BOUGHT
7143-05-1100
High-Reliability Multi-pole Reed Relay, 3 Form C
CD10ED270JO3F
Cap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
43045-1800
Conn Power HDR 18 POS 3mm Solder RA Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray
V23026D1021B201*X020
Signal Relay 5VDC 1A SPDT(13x7.85x8)mm SMD