SS-7188S-A-NF
Stewart ConnectorsConn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Stewart Connectors
Part No:
SS-7188S-A-NF
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
33
Type:
Modular Jack
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The STEWART CONNECTORS SS-7188S-A-NF is a high-quality modular jack designed for reliable connectivity. It features a female connector with 8 positions and a 2.54mm pitch, making it compatible with various devices and applications. The jack offers a solder-right-angle-thru-hole design, allowing for easy and secure installation on circuit boards. With 8 terminals and 1 port, this jack provides excellent signal transmission and ensures seamless communication between devices. Trust the SS-7188S-A-NF for durable and efficient modular jack connectivity in your electronic projects.
Search Keywords:
SS7188SANF
IN STOCK:
917
Ships today, if you order in
On Order:
825
can ship 2/3/25
825
can ship 4/3/25
Minimum Order:
33
Multiple:
33
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
33
$1.61
$53.130
132
$1.47
$194.040
264
$1.45
$382.800
528
$1.37
$723.360
1,023
$1.28
$1,309.440
2,508
$1.17
$2,934.360
5,016
$1.15
$5,768.400
7,524
+
$1.14
$8,577.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1757255
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
142-0701-201
SMA Jack Assembly, Straight PCB Mount
1757404
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
142-0701-501
SMA Jack Assembly, Right Angle PCB Mount Bulkhead
H1102FNL
Active Part but Not Recommended for New Designs, use H1102NL (same form, fit, function)