102VX-51
Struthers-DunnElectromechanical Relay 24VDC 250Ohm 0.01A SPST-NO (114.3x22.2x19)mm Flange Switching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
102VX-51
Alias/AKA:
W102VX-51
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
0.01 A
Mounting:
Flange Mount
Operating Temperature:
-40 to 85 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
5 KV
Termination Style:
Screw Terminal
The STRUTHERS-DUNN part 102VX-51 is an electromechanical relay specially designed for high-quality switching applications. This relay operates at 24VDC with a resistance of 250Ohm and a low current rating of 0.01A. It features a single-pole, single-throw normally open configuration. With its compact size of (114.3x22.2x19)mm and a flange design, this relay is easy to install and integrate into various systems. Ideal for industrial and commercial applications, the STRUTHERS-DUNN 102VX-51 provides reliable and efficient electrical switching.
Search Keywords:
102VX51
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$106.26
$106.260
3
$99.82
$299.460
5
$98.32
$491.600
10
$95.48
$954.800
25
+
$90.25
$2,256.250
Product Guides