Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
104MPCX-150
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
4 VA
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 230Ohm 0.25A DPDT THT Dry
Search Keywords:
104MPCX150
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$116.57
$116.570
10
$73.70
$737.000
25
$60.30
$1,507.500
50
$51.02
$2,551.000
100
+
$44.22
$4,422.000
Product Guides