help desk software
DATA SHEET

104MPCX-151-24VDC

Struthers-Dunn

Reed Relay 24VDC 1.2KOhm 0.25A DPDT(29.2x12.7x8.8)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
104MPCX-151-24VDC
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
120 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
N/A
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 24VDC 1.2KOhm 0.25A DPDT(29.2x12.7x8.8)mm THT Dry
Search Keywords:
104MPCX15124VDC
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.57
$120.570
10
$86.37
$863.700
25
$70.68
$1,767.000
50
$59.79
$2,989.500
100 +
$51.83
$5,183.000
Tools/3D Models
Product Guides