help desk software
DATA SHEET

219ABAP-24VDC

Struthers-Dunn

Electromechanical Relay 24VDC 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
219ABAP-24VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO,DPDT,SPST-NC
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 70 °C
Coil Resistance:
N/A
The STRUTHERS-DUNN part 219ABAP-24VDC is an electromechanical relay designed for high-performance applications. This plug-in general purpose relay operates on a 24VDC voltage and has a maximum current rating of 10A. With SPST-NO/DPDT/SPST-NC configurations, this relay offers versatility for various circuit designs. The compact size of 64.1x36.8x83.7mm makes it suitable for space-constrained environments. Trust the reliability and durability of the STRUTHERS-DUNN 219ABAP-24VDC relay for your electrical control needs.
Search Keywords:
219ABAP24VDC
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$292.77
$292.770
3
$284.64
$853.920
5
$280.37
$1,401.850
10
$219.37
$2,193.700
15 +
$216.08
$3,241.200
Tools/3D Models
Product Guides