219DXBPLM-120VAC
Struthers-DunnElectromechanical Relay 120VAC 540Ohm 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
219DXBPLM-120VAC
Alias/AKA:
219DXBPLM-120A
RoHS:
No
HTS:
8536490075
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PST-NO,DPST-NC
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-20 to 60 °C
Coil Resistance:
540 Ohm
The STRUTHERS-DUNN part 219DXBPLM-120VAC is a reliable and versatile Electromechanical Relay, designed for 120VAC operation with a resistance of 540Ohm. This general purpose relay features a 10A switching capability and a 4PST-NO/DPST-NC configuration. With dimensions of 76.4x36.8x83.7mm, this plug-in relay is compact and easy to install in various applications. Trust this high-quality STRUTHERS-DUNN relay for your electrical switching needs.
Search Keywords:
219DXBPLM120VAC
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$274.04
$274.040
3
$268.21
$804.630
5
$262.62
$1,313.100
10
$249.49
$2,494.900
15
+
$229.79
$3,446.850
Product Guides