255BXBP-120VAC
Struthers-DunnElectromechanical Relay 120VAC 0.54KOhm 10A DPST-NO/DPST-NC (66.8x36.7x94.4)mm THT Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
255BXBP-120VAC
Alias/AKA:
B255BXBP-120A
RoHS:
Yes
HTS:
8536490075
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO,DPST-NC
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-10 to 60 °C
Coil Resistance:
1.45 KOhm
The STRUTHERS-DUNN part 255BXBP-120VAC is an electromechanical relay designed for industrial applications. It operates at 120VAC and has a coil resistance of 0.54KOhm. This relay features a double-pole single-throw normally open and double-pole single-throw normally closed configuration, providing versatile switching options. With a compact size of (66.8x36.7x94.4)mm and through-hole mounting, it is suitable for various industrial relay applications. It has a high current rating of 10A, making it ideal for demanding industrial environments. Trustworthy and reliable, the STRUTHERS-DUNN part 255BXBP-120VAC is an excellent choice for industrial relay needs.
Search Keywords:
255BXBP120VAC
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$506.25
$506.250
3
$498.66
$1,495.980
5
$491.18
$2,455.900
10
+
$466.00
$4,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A60D50
Solid State Relay - SPST - 50 A - 660 VAC - Panel - Screw - Zero Crossing
CR2L-200
Fuse - 200A - 250VAC - Screw Mount.
A420-065570-00
Solenoid; # 11 Continuous Duty 6 volt DC | Guardian Electric A420-065570-00
RR2KP-UAC120V
Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
SR2C-B4
Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin.