Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
27390D
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Relay Socket
Number of Contacts:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The STRUTHERS-DUNN part 27390D is a reliable and durable Conn Relay Socket. It features a 12 position screw terminal, making it suitable for secure and easy wiring connections. Designed for panel mounting, this socket ensures a secure and stable installation. With its high-quality construction, it provides excellent performance and is suitable for a wide range of applications. Trust in the STRUTHERS-DUNN 27390D Relay Socket for dependable and long-lasting relay connections.
Search Keywords:
27390D
IN STOCK:
217
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$29.58
$29.580
5
$27.91
$139.550
25
$25.38
$634.500
50
$23.85
$1,192.500
100
$22.45
$2,245.000
250
$22.11
$5,527.500
500
+
$21.78
$10,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL5262
DUP RCPT, HD IND GRD, 15A125V, 5-15R, BR
1323572CH
Conn Power Splicer Blocks 6 POS Screw T DIN Rail 175A
SR3P-06
Conn Relay Socket SKT 11 POS Screw ST
2670
30 Amp, 250 Volt 3-Phase, NEMA L11-30R, 3P, 3W, Flush Mtg Locking Receptacle, Industrial G...
1504STD
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A