help desk software
DATA SHEET

286XCXC1F-24D

Struthers-Dunn

Electromechanical Relay 24VDC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
286XCXC1F-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Socket
Type:
Time Delay Relay
Contact Arrangement:
3PDT
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Contact Form:
3 Form C
Maximum Current Rating:
10 A
Termination Style:
Quick Connect
Time Range:
1 sec
The STRUTHERS-DUNN part 286XCXC1F-24D is an electromechanical relay designed for use in various applications. This relay operates on 24VDC and has a current rating of 10A. It features a 3PDT (3 Form C) configuration, making it suitable for switching between multiple circuits. Measuring at a compact size of 37.6 x 35.3 x 54.6mm, this relay can easily be installed using its socket for convenient placement. Additionally, it includes a time delay feature, allowing for a delay in switching operations as needed. The STRUTHERS-DUNN part 286XCXC1F-24D is a reliable and versatile relay, ideal for a range of electrical systems and control applications.
Search Keywords:
286XCXC1F24D
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$409.54
$409.540
5 +
$397.80
$1,989.000
Tools/3D Models
Product Guides