Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
33377
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Relay Socket
Number of Contacts:
14
Maximum Voltage Rating:
600 V
Maximum Current Rating:
10 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The Conn Relay Socket part 33377 from Struthers-Dunn is a durable and reliable socket designed to securely hold and connect the Conn Relay. With 14 positions, this socket features a screw termination style for easy and efficient installation. The panel mount design ensures a secure fit and easy access for maintenance. Ideal for industrial applications, this Conn Relay Socket is built to withstand rugged environments and deliver consistent performance.
Search Keywords:
33377
IN STOCK:
78
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$17.38
$17.380
5
$15.56
$77.800
25
$15.33
$383.250
50
$15.10
$755.000
100
$14.87
$1,487.000
250
$14.65
$3,662.500
500
+
$14.43
$7,215.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7012PB
Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 125VDC S...
SCERX22ACA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
EK204-73
2-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle ...
219DXBP-24VDC
Electromechanical Relay 24VDC 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpo...
SZL-WL-E-N
Honeywell Limit Switch SZL-WL-E-N with Single Pole Double Throw circuitry, roller plunger ...