Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
35D203
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Keep your PM series relays protected with the STRUTHERS-DUNN part 35D203 dust cover. This durable cover provides a tight seal to keep out dust and debris, ensuring optimal performance and longevity for your relays. Easy to install and remove, the 35D203 dust cover is the perfect accessory to keep your relay system running smoothly in any environment.
Search Keywords:
35D203
IN STOCK:
195
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.37
$36.850
25
$6.18
$154.500
50
$5.98
$299.000
100
$5.72
$572.000
250
$5.47
$1,367.500
500
$5.25
$2,625.000
1,000
+
$5.11
$5,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9063
Medium Base, One-Piece, Keyless, Incandescent, Phenolic Lampholder, Pony Cleat, Single Cir...
UF250BMB12-H1C2A
AC Axial Fan - 280x280x80mm - 1130CFM - 115Vac - 2700RPM - w/Frame
DC60SA3
Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VD...
GFNT1
15 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartlockPro Slim GFCI,...
7511
8 Digit LCD Hour Meter - Dry Contact Input - Front Panel (Disable Available) and Remote Re...