Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
388ACPSRX-73
Alias/AKA:
W388ACPSRX-73
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The STRUTHERS-DUNN part 388ACPSRX-73 is a reliable and versatile Time Delay Relay designed to provide precise control over time delays in various applications. This compact relay is built to ensure accurate timing with its advanced internal circuitry. It features adjustable delay settings, allowing users to easily customize delay times according to specific requirements. With its robust design and excellent performance, the 388ACPSRX-73 Time Delay Relay is a valuable tool for applications that demand precise timing control.
Search Keywords:
388ACPSRX73
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$377.00
$377.000
10
$294.58
$2,945.800
25
$241.03
$6,025.750
50
$203.95
$10,197.500
100
+
$176.75
$17,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
34.243.0012.0
Rocker Switch Module - DIN Rail Mount - DPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
SZ-AS1
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...
A420-065432-00
DC Frame Solenoid
DD3S-F31N-R
Digital Display; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ;