388CPSOX-1
Struthers-DunnTime Delay Relay - On Delay - 24Vdc - 3PDT - 12A + 1/2HP @ 240Vac - 0.1 to 10 Sec - Ext Resistance Adj - Plug In. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
388CPSOX-1
Alias/AKA:
W388CPSOX-1
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The STRUTHERS-DUNN 388CPSOX-1 is a high quality, compact, easy to use, plug-in, 3PDT, On Delay relay designed to provide a reliable. consistent, precise time delay in various applications. This versatile relay operates on 24Vdc and offers a short delay range (0.1 - 10 Sec). The timing range is set via an external resistance value.
Search Keywords:
388CPSOX1
IN STOCK:
94
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$157.03
$157.030
3
$154.67
$464.010
5
$152.35
$761.750
10
$150.07
$1,500.700
15
+
$147.82
$2,217.300
Product Guides