Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
645TR440-3-32VDC
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
480 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
3 - 32 V
Circuit Arrangement:
1 Form A
Life Cycle:
Discontinued
Relay SSR 80mA 32V DC-IN 480V AC-OUT
Search Keywords:
645TR440332VDC
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$116.97
$116.970
5
$102.14
$510.700
10
$96.69
$966.900
25
+
$91.80
$2,295.000
Product Guides