help desk software
DATA SHEET

67SCSX-1-9.4MA/DC

Struthers-Dunn

Electromechanical Relay 45VDC 1KOhm 3A DPDT (24.13x18.67x38.1)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
67SCSX-1-9.4MA/DC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9.4 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Operating Temperature:
-20 to 70 °C
Dimension:
24.2 x 18.1 x 30.6 mm
Termination Style:
Solder
Coil Current:
9.4 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 45VDC 1KOhm 3A DPDT (24.13x18.67x38.1)mm Plug-In General Purpose Relay
Search Keywords:
67SCSX194MADC
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
W67SCSX-1
W67SCSX-1
VIEW PRODUCT
Tools/3D Models
Product Guides