A275KXX-48D
Struthers-DunnElectromechanical Relay 48VDC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
A275KXX-48D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
15 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
48 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
120 V
Termination Style:
0.25 Quick Connect
Led Indicator:
No
Mounting:
N/A
Electromechanical Relay 48VDC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Search Keywords:
A275KXX48D
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$188.26
$188.260
3
$185.43
$556.290
5
$182.65
$913.250
10
$141.05
$1,410.500
25
+
$115.41
$2,885.250
Product Guides