Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
A275KXX90-120A
Alias/AKA:
A275KXX90-120VAC
RoHS:
Yes
HTS:
8536490065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
15 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
110,120 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
120 V
Termination Style:
0.25Quick Connect
Led Indicator:
No
Mounting:
N/A
The STRUTHERS-DUNN part A275KXX90-120A is a highly reliable and efficient Motor Reversing Contactor. This contactor is specially designed to control the direction of an electric motor, allowing for smooth and seamless motor reversing operations. It offers a compact and sturdy construction, making it suitable for a wide range of industrial applications. With a voltage rating of 90-120V, this contactor ensures safe and efficient motor control while providing excellent durability and reliability. Trust in the STRUTHERS-DUNN A275KXX90-120A Motor Reversing Contactor for all your motor reversing needs.
Search Keywords:
A275KXX90120A
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$161.24
$161.240
3
$158.82
$476.460
5
$156.44
$782.200
10
$122.49
$1,224.900
25
+
$98.85
$2,471.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1106439-2
HA.16.STS.1.M20.G
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
3-640600-4
04P MTA156 CONN ASSY 20AWG LF
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC