help desk software
DATA SHEET

A275KXX90-24D

Struthers-Dunn

Motor Reversing Contactor

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
A275KXX90-24D
Alias/AKA:
A275KXX90-24VDC
RoHS:
Yes
HTS:
8536410045
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
15 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
120 V
Termination Style:
0.25Quick Connect
Led Indicator:
No
Mounting:
N/A
Motor Reversing Contactor
Search Keywords:
A275KXX9024D
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.64
$154.640
3
$152.32
$456.960
5
$150.04
$750.200
10
$117.47
$1,174.700
25 +
$94.79
$2,369.750
Tools/3D Models
Product Guides