Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
A275KXX91-120A
Alias/AKA:
A275KXX91-120VAC
RoHS:
No
HTS:
8536490065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
15 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
110,120 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
120 V
Termination Style:
0.25Quick Connect
Led Indicator:
No
Mounting:
N/A
Motor Reversing Contactor
Search Keywords:
A275KXX91120A
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$185.36
$185.360
3
$182.58
$547.740
5
$179.84
$899.200
10
$138.89
$1,388.900
25
+
$113.63
$2,840.750
Product Guides