A275KXX91-12A
Struthers-DunnElectromechanical Relay 12VAC 1.24Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
A275KXX91-12A
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
15 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
12 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
120 V
Termination Style:
0.25 Quick Connect
Led Indicator:
No
Mounting:
N/A
Electromechanical Relay 12VAC 1.24Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Search Keywords:
A275KXX9112AThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Product Guides