help desk software
DATA SHEET

A275KXX91-24A

Struthers-Dunn

Motor Reversing Contactor

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
A275KXX91-24A
Alias/AKA:
A275KXX91-24VAC
RoHS:
No
HTS:
8536410045
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
15 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
24 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
120 V
Termination Style:
0.25Quick Connect
Led Indicator:
No
Mounting:
N/A
Motor Reversing Contactor
Search Keywords:
A275KXX9124A
IN STOCK: 175
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.85
$202.850
3
$183.43
$550.290
5
$177.93
$889.650
10
$167.04
$1,670.400
25 +
$163.49
$4,087.250
Tools/3D Models
Product Guides