B101HXX-12D
Struthers-DunnElectromechanical Relay 12VDC 16.5Ohm 100A SPST-NO-DM (71.1x73.6)mm DIN Rail/Panel Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
B101HXX-12D
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
100 A
Mounting:
DIN Rail / Panel Mount
Operating Temperature:
-34 to 74 °C
Dimension:
71.1 x 73.6 mm
Termination Style:
Box Terminal
Electromechanical Relay 12VDC 16.5Ohm 100A SPST-NO-DM (71.1x73.6)mm DIN Rail/Panel Power Relay
Search Keywords:
B101HXX12D
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$303.81
$303.810
5
$299.30
$1,496.500
10
+
$294.00
$2,940.000
Product Guides