PM-17AY-120VAC
Struthers-DunnPower Relay 120VAC 20DC/35AAC 4PDT(67.5x86.2x69.1)mm DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
PM-17AY-120VAC
Alias/AKA:
PM-17AY-120
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
120 V
The STRUTHERS-DUNN PM-17AY-120VAC is a reliable power relay designed for industrial applications. This 4PDT relay is rated for 120VAC, with a capacity of 20 amps DC and 35 amps AC. With dimensions of 67.5x86.2x69.1mm, it is suitable for mounting on a DIN rail for easy installation. Trust in the quality and performance of the STRUTHERS-DUNN PM-17AY-120VAC for your power switching needs.
Search Keywords:
PM17AY120VAC
IN STOCK:
142
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$126.11
$126.110
3
$124.22
$372.660
5
$122.36
$611.800
10
$119.12
$1,191.200
25
+
$106.58
$2,664.500
Product Guides
CUSTOMERS
ALSO BOUGHT
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
IFFM08P1701/O2L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indic...
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
AP12-1-62-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long ...