W102VX-51
Struthers-DunnElectromechanical Relay 24VDC 250Ohm 0.01A SPST-NO (114.3x22.2x19)mm Flange Switching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
W102VX-51
Alias/AKA:
102VX-51
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
0.01 A
Mounting:
Flange Mount
Operating Temperature:
-40 to 85 °C
Dimension:
114.3 x 22.2 x 19 mm
Termination Style:
Screw Terminal
Coil Current:
96 mA
Contact Form:
1 Form A
The STRUTHERS-DUNN part W102VX-51 is an Electromechanical Relay designed for reliable performance in various applications. This relay operates at 24VDC with a low resistance of 250Ohm, enabling efficient and effective switching capabilities. With a compact size of (114.3x22.2x19)mm, it can easily be incorporated into any electrical system. This SPST-NO (Single Pole Single Throw Normally Open) relay ensures a stable and secure connection. It features a durable flange design, ensuring easy installation and long-lasting performance. Choose the STRUTHERS-DUNN W102VX-51 for a dependable and efficient switching relay solution.
Search Keywords:
W102VX51
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$106.26
$106.260
3
$99.82
$299.460
5
$98.32
$491.600
10
$95.48
$954.800
25
+
$90.25
$2,256.250
Product Guides
CUSTOMERS
ALSO BOUGHT
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TFO11
Flush Rectangular Head Orange 1NO+1NC
CR2LS-50/UL
Fuse - 50A - 250V - 6W Loss - UL Recognized.
N-6A-Q-00905
N Type Handle For Bu-eca