W235ACX-2
Struthers-DunnElectromechanical Relay 120VAC 6ADC/10AAC SPDT (35.7x38.8x81.7)mm Plug-In Current Sensing Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
W235ACX-2
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Current Sensing Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
15 mA
Coil Resistance:
N/A
Dimension:
35.7 x 38.8 x 81.7 mm
Operating Temperature:
-10 to 55 °C
Termination Style:
Quick Connect
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
10 A
Mounting:
Connector
Electromechanical Relay 120VAC 6ADC/10AAC SPDT (35.7x38.8x81.7)mm Plug-In Current Sensing Relay
Search Keywords:
W235ACX2
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$202.40
$202.400
15
$187.88
$2,818.200
25
$179.45
$4,486.250
50
$171.78
$8,589.000
100
+
$166.34
$16,634.000
Product Guides