help desk software
DATA SHEET

W67SCSX-6

Struthers-Dunn

Electromechanical Relay 45VDC 1KOhm 2A 4PDT Plug-In DC Cradle Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
W67SCSX-6
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
13.7 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Operating Temperature:
-20 to 70 °C
Dimension:
29.9 x 18.5 x 30.2 mm
Termination Style:
Solder
Coil Current:
13.7 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 45VDC 1KOhm 2A 4PDT Plug-In DC Cradle Relay
Search Keywords:
W67SCSX6
  This product is discontinued, but still in stock
IN STOCK: 26
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$163.30
$163.300
5
$67.49
$337.450
10 +
$50.87
$508.700
Tools/3D Models
Product Guides