W88AHPX-36
Struthers-DunnElectromechanical Relay 120VAC 10A 3PDT (38.8x42.8x51.5)mm Plug-In Octal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
W88AHPX-36
Alias/AKA:
W88AHPX-36-120VAC
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 50 °C
Coil Resistance:
N/A
The STRUTHERS-DUNN part W88AHPX-36 is a reliable and versatile electromechanical relay designed for industrial applications. With a voltage rating of 120VAC and a current rating of 10A, this 3PDT (Three Pole Double Throw) relay can handle a wide range of electrical loads. Featuring a compact design with dimensions of 38.8x42.8x51.5mm, this plug-in octal relay is easy to install and fits seamlessly into standard relay bases. Its robust construction ensures durability and long-lasting performance even in demanding environments.This electromechanical relay is suitable for various applications, including control panels, automation systems, motor controls, and power distribution units. With its versatile configuration, it can be used for switching, controlling, or protecting electrical circuits with precision and reliability.Choose the STRUTHERS-DUNN W88AHPX-36 for your industrial relay needs, and experience efficient and dependable performance in your electrical systems.
Search Keywords:
W88AHPX36
IN STOCK:
0
On Order:
50
can ship 6/16/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$507.86
$507.860
3
$486.70
$1,460.100
5
$475.78
$2,378.900
10
+
$457.08
$4,570.800
Product Guides
CUSTOMERS
ALSO BOUGHT
W88AHPX-24
Electromechanical Relay 120VAC 12A DPDT (38.8x42.8x51.5)mm Plug-In Octal Relay
BK/GMD-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass
W88HPX-34
Electromechanical Relay 24VDC 400Ohm 12A DPDT (38.8x42.8x51.5)mm Plug-In Octal Relay
AM3-A3-A-5-3
Circuit Breaker - 3 Pole - 5A.
31029210
Centerline 10 Mm Two Part Header Connector