help desk software
DATA SHEET

W88UKADX-3

Struthers-Dunn

Electromechanical Relay 24VAC 30A SPST-NO-DM (49.1x31.7x37.68)mm Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
W88UKADX-3
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
30 A
Mounting:
N/A
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 50 °C
Electromechanical Relay 24VAC 30A SPST-NO-DM (49.1x31.7x37.68)mm Power Relay
Search Keywords:
W88UKADX3
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.89
$144.890
10
$45.69
$456.900
25
$40.09
$1,002.250
50
$32.59
$1,629.500
100 +
$30.16
$3,016.000
Tools/3D Models
Product Guides