W88UKADX-4
Struthers-DunnElectromechanical Relay 120VAC 30A SPST-NO-DM (49.1x31.7x35.7)mm Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
W88UKADX-4
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
30 A
Mounting:
N/A
Termination Style:
0.25Quick Connect/Solder P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 50 °C
Electromechanical Relay 120VAC 30A SPST-NO-DM (49.1x31.7x35.7)mm Power Relay
Search Keywords:
W88UKADX4
IN STOCK:
348
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$120.17
$120.170
5
$71.04
$355.200
10
$63.71
$637.100
25
$52.44
$1,311.000
50
+
$44.37
$2,218.500
Product Guides