help desk software
DATA SHEET

W88UKDX-2

Struthers-Dunn

Electromechanical Relay 12VDC 100Ohm 30A SPST-NO-DM (49.1x31.7x37.68)mm Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Struthers-Dunn
Part No:
W88UKDX-2
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
30 A
Mounting:
N/A
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 100Ohm 30A SPST-NO-DM (49.1x31.7x37.68)mm Power Relay
Search Keywords:
W88UKDX2
  This product is discontinued, but still in stock
IN STOCK: 105
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$123.04
$123.040
5 +
$37.94
$189.700
Tools/3D Models
Product Guides