A2175-HBL.T.GN
SunonAC Fan Ball Bearing 220V/240V 0.28A/0.24A 39W/36W 50Hz/60Hz 2650RPM/2950RPM 180CFM/200CFM 52dB/55dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
A2175-HBL.T.GN
RoHS:
Yes
HTS:
8414901080
COO:
PH
Supplier Standard Pack
12
Package Type:
Box
Category:
AC Fan1342
Dimension:
171.5 x 151 x 511359mm
Voltage Rating:
220 to 240 V
Power Rating:
39,36 W
Maximum Airflow:
180,200 CFM
Noise Level:
52,55 dB
Special Features:
High Speed1363
Termination:
Lead Wire1364
Housing Material:
Aluminum Alloy1345
Operating Temperature:
N/A
AC Fan Ball Bearing 220V/240V 0.28A/0.24A 39W/36W 50Hz/60Hz 2650RPM/2950RPM 180CFM/200CFM 52dB/55dB Flange Mount
Search Keywords:
A2175HBLTGN
IN STOCK:
21
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$82.01
$82.010
5
$57.16
$285.800
8
$51.96
$415.680
15
$49.65
$744.750
23
$48.44
$1,114.120
30
+
$47.72
$1,431.600
Product Guides
CUSTOMERS
ALSO BOUGHT
HOA1180-002
Reflective Sensor, Transistor Output
1681486
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - kn...
GC30E-6P1J
Charger Single-OUT 28.6V 1.04A 30W Carton
900S-T-1.2D/P
Tip, 2D, 900S Used with 900S Iron Soldering Stations
RTHH4024
Electromechanical Relay-Power PCB Relay RTH-105°C-16A-5 mm-1 form A (NO) contact-High Perf...