DP200A-2123XBT.GN
SunonAC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
DP200A-2123XBT.GN
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
220 to 240 V
Power Rating:
22,21 W
Maximum Airflow:
97,117 CFM
Noise Level:
45,50 dB
Special Features:
Super High Speed
Termination:
Terminal
Housing Material:
Aluminum
Operating Temperature:
N/A
The SUNON DP200A-2123XBT.GN is a high-performance AC fan designed for efficient cooling in various electronic and industrial applications. With its reliable ball bearing construction, this axial fan ensures smooth and quiet operation, producing minimal noise levels of only 45dB at 97CFM airflow or 50dB at 117CFM. At dimensions of 120 x 120 x 38mm, it is compact yet powerful, capable of maintaining super high speeds to effectively dissipate heat. This particular model is compatible with a voltage range of 220V to 240V, making it suitable for global use. Upgrade your cooling system with the SUNON DP200A-2123XBT.GN and experience the best performance and durability in a compact package.
Search Keywords:
DP200A2123XBTGN
IN STOCK:
302
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$28.27
$28.270
10
$21.57
$215.700
30
$20.64
$619.200
60
$20.08
$1,204.800
120
$19.56
$2,347.200
270
$19.26
$5,200.200
510
+
$18.82
$9,598.200
Product Guides
CUSTOMERS
ALSO BOUGHT
HW1F-2F11QD-S-24V
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
AR30B2R-10B
Switch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount
HBL7485
LKG PLUG, MIDGET, 15A 125/250V, ML-3P
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool