help desk software
DATA SHEET

EE40101S2-1000U-999

Sunon

DC Brushless Fan .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
EE40101S2-1000U-999
RoHS:
Yes
HTS:
8414596590
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Dimension:
mm1359
The SUNON EE40101S2-1000U-999 is a high-performance DC brushless fan designed for efficient cooling in a wide range of applications. With its compact size of 40mm x 40mm x 10mm, it is perfect for small electronics or tight spaces where heat dissipation is critical. The fan operates on a 12V DC power supply, providing reliable and consistent airflow.Featuring advanced brushless motor technology, the EE40101S2-1000U-999 offers excellent reliability and longevity in operating hours. This fan boasts a durable construction that ensures quiet and stable performance, making it ideal for noise-sensitive environments.With a maximum airflow of 5.94 CFM (Cubic Feet per Minute) and a static pressure of 3.46 mmH2O (Millimeters of Water Column), the EE40101S2-1000U-999 efficiently moves air to reduce component temperatures and prevent overheating. The fan's speed, measured at 6200 RPM (Revolutions per Minute), can be adjusted to suit specific cooling requirements.Easy to install and maintain, this SUNON DC brushless fan provides an essential cooling solution for various electronic devices, such as servers, laptops, gaming consoles, routers, and more. Trust the reliable and efficient cooling performance of the SUNON EE40101S2-1000U-999 to keep your electronics operating at optimal temperatures, ensuring their longevity and performance.
Search Keywords:
EE40101S21000U999
IN STOCK: 485
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$4.26
$127.800
60
$4.12
$247.200
120
$3.94
$472.800
270
$3.39
$915.300
510
$3.07
$1,565.700
1,020
$3.02
$3,080.400
2,520
$2.65
$6,678.000
5,010 +
$2.04
$10,220.400
Tools/3D Models
Product Guides