help desk software
DATA SHEET

EE40201S1-1000U-999

Sunon

DC Fans Axial Fan, 40x40x20mm, 12VDC, 8.9CFM, 0.96W, 25.5dBA, 0.22H2O, Sleeve, Wire .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
EE40201S1-1000U-999
RoHS:
Yes
HTS:
8414596590
COO:
PH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
The SUNON part EE40201S1-1000U-999 is a high-quality and efficient cooling fan designed for various electronic devices and equipment. With a compact and lightweight design, this fan effectively dissipates heat and keeps your device running smoothly.The fan features a voltage rating of 12V and operates at a speed of 4800 RPM, providing excellent airflow and ensuring optimal cooling performance. Its durable construction and quiet operation make it an ideal choice for both residential and commercial applications.The SUNON part EE40201S1-1000U-999 is easy to install and compatible with a wide range of devices such as computers, servers, routers, and other electronic components. It comes with a standard connector for easy integration into your system.With its reliable performance and long lifespan, this cooling fan offers excellent value for money. Enhance the overall performance and longevity of your electronic devices with the SUNON part EE40201S1-1000U-999 cooling fan.
Search Keywords:
EE40201S11000U999
IN STOCK: 50
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.42
$162.600
60
$5.34
$320.400
120
$5.20
$624.000
270
$4.42
$1,193.400
510
$4.05
$2,065.500
1,020
$3.60
$3,672.000
2,520
$3.51
$8,845.200
5,010 +
$2.66
$13,326.600
Tools/3D Models
Product Guides