help desk software
DATA SHEET

EE80251B3-000U-999

Sunon

DC Fan Ball Bearing 12V 0.09A 1.1W 2600RPM 33CFM 28dB Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sunon
Part No:
EE80251B3-000U-999
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Category:
DC Fan1342
Dimension:
80 x 80 x 251359mm
Voltage Rating:
12 V
Power Rating:
1.1 W
Maximum Airflow:
33 CFM
Noise Level:
28 dB
Special Features:
Low Speed1363
Termination:
Lead Wire1364
Housing Material:
N/A
Operating Temperature:
N/A
DC Fan Ball Bearing 12V 0.09A 1.1W 2600RPM 33CFM 28dB Flange Mount
Search Keywords:
EE80251B3000U999
IN STOCK: 95
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$12.41
$37.230
30
$11.30
$339.000
100
$11.19
$1,119.000
200
$11.11
$2,222.000
500
$11.02
$5,510.000
1,000
$10.94
$10,940.000
3,000
$10.86
$32,580.000
5,000 +
$10.78
$53,900.000
Tools/3D Models
Product Guides